Manhattan 353595 DisplayPort Cable Black 1.00 m 8K UHD DisplayPort plug

MPN
353595
Brand
Manhattan
EAN-13
0766623353595
Order Code
16-8811
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £4.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

Manhattan 353595 is a robust audio and visual cable designed for high-performance display connectivity, featuring a DisplayPort 1.4 interface that supports resolutions up to 8K at 60Hz and 4K at 120Hz. This 1-metre black cable, identified by its part number 00766623353595, ensures reliable and secure connections with a locking latch mechanism on its plug to prevent accidental disconnections. Intended for use in advanced engineering applications, such as high-definition monitoring systems, graphics processing units, and professional multimedia environments, it facilitates dual-mode support and is compatible with a variety of monitors and displays. The Manhattan 353595 is engineered to deliver optimal signal integrity and minimal interference, making it an ideal choice for demanding audiovisual installations where precision and clarity are paramount.
Connector 1 DisplayPort
Connector 2 Straight
Length 1m
Colour Black
Type DisplayPort cable
AWG 30
AWG wire size 30
Cable Design Round
Cable features 8K UHD
Cable Use TV/monitor
Certification CE\nFCC\nRoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Core Material Copper
DisplayPort version 1.4
Harmonized System (HS) code 84733080
Magnetically shielded Yes
Maximum refresh rate 240 Hz
Maximum resolution 7680 x 4320 pixels
Operating relative humidity (H-H) 0 - 96%
Operating temperature (T-T) 0 - 40°C
Package Type Polybag
Product colour Black
Quantity per pack 1 pc(s)
Signal flow Bidirectional
Storage temperature (T-T) -20 - 60°C
Video resolution 7680 x 4320 Pixel
Weight 90g

Reviews

Be the first to submit a review

Trustpilot