Manhattan's product, part number 355650, is a high-performance HDMI cable designed for demanding audio-visual applications. This cable features an advanced flat double-shielded ribbon construction, ensuring superior resistance to electromagnetic interference and providing reliable signal transmission for Ultra High Definition (UHD) content. It supports 4K resolution at 60Hz and includes an Ethernet channel, making it suitable for a variety of applications such as connecting televisions, monitors, and other display devices. With a length of 15 metres, this black cable offers ample reach for large installations or configurations where devices are positioned far apart. Its robust design makes it an ideal component for professional audio-visual setups and environments requiring high-quality video output.
| Connector 1 |
HDMI |
| Connector 2 |
Straight |
| Length |
15m |
| Colour |
Black |
| Type |
HDMI cable |
| 3D |
Yes |
| Audio Return Channel (ARC) |
Yes |
| AWG |
28 |
| AWG wire size |
28 |
| Cable Design |
Flat |
| Cable jacket material |
Polyvinyl chloride (PVC) |
| Cable Use |
TV/monitor |
| Cable version |
HDMI High Speed + Ethernet |
| Certification |
CE\nRoHS\nFCC\nUL |
| Connector 1 gender |
Male |
| Connector 2 gender |
Male |
| Connector contacts plating |
Gold |
| Core Material |
Copper |
| Dolby technologies |
DTS-HD Master Audio, Dolby TrueHD |
| Harmonized System (HS) code |
84733080 |
| HDCP |
Yes |
| HDCP version |
2.2 |
| HDMI Ethernet channel |
Yes |
| High Dynamic Range (HDR) supported |
Yes |
| Magnetically shielded |
Yes |
| Maximum refresh rate |
60 Hz |
| Operating relative humidity (H-H) |
0 - 96% |
| Operating temperature (T-T) |
0 - 40°C |
| Package Type |
Polybag |
| Product colour |
Black |
| Quantity per pack |
1 pc(s) |
| Shielding |
Full shielding |
| Signal flow |
Bidirectional |
| Storage temperature (T-T) |
-20 - 60°C |
| Supported graphics resolutions |
3840 x 2160 |
| Video resolution |
3840 x 2160 Pixel |
| Weight |
1.481kg |