Manhattan 394406 HDMI Cable Black 0.50 m HDMI-A to HDMI-A 4K UHD Audio Return

MPN
394406
Brand
Manhattan
EAN-13
0766623394406
Order Code
16-8851
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £6.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Manhattan 394406 is a 0.50 metre HDMI cable featuring HDMI-A to HDMI-A connectors, designed for high-definition audio and visual applications with support for 4K UHD resolution. This ultra-thin cable, coloured black, incorporates an Ethernet channel and an Audio Return Channel, enabling streamlined connectivity between devices such as monitors, screens, and display units. Its compact design makes it suitable for engineering environments where space constraints are a concern, while still maintaining full functionality required for high-quality visual displays and sound transmission. This cable is ideal for use in professional settings that demand reliable and efficient multimedia data transfer.
Connector 1 HDMI
Connector 2 Straight
Length 0.5m
Colour Black
Type HDMI cable
3D Yes
Audio Return Channel (ARC) Yes
AWG 36
AWG wire size 36
Bandwidth 600 MHz
Cable Design Round
Cable jacket material Polyvinyl chloride (PVC)
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Certification UL 20276, ISO 9002
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Core Material Copper
Data transfer rate 18 Gbit/s
Harmonized System (HS) code 84733080
HDMI Ethernet channel Yes
Magnetically shielded Yes
Maximum refresh rate 60 Hz
Package Type Blister
Product colour Black
Quantity per pack 1 pc(s)
Shielding Shielding film
Signal flow Bidirectional
Supported graphics resolutions 3840 x 2160
Video resolution 3840 x 2160 Pixel
Weight 0.020kg

Reviews

Be the first to submit a review

Trustpilot