Manhattan 354851 DisplayPort USB-C Cable Black Grey 3m Gold Connectors

MPN
354851
Brand
Manhattan
EAN-13
0766623354851
Order Code
16-8824
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £17.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Manhattan 354851 is a high-quality DisplayPort to USB-C cable designed for efficient audio and visual data transmission over a distance of 3 metres. Featuring a robust build with gold-plated connectors, this black and grey cable provides optimal conductivity and corrosion resistance, ensuring reliable performance in both professional and personal settings. Typical engineering applications for this cable include connecting USB-C enabled devices, such as laptops or tablets, to DisplayPort monitors for seamless video and audio output, facilitating presentations, video editing, or gaming activities. The cable's design accommodates a wide range of digital interfaces, making it a versatile choice for numerous setups where stable signal integrity is of utmost importance. With its triple shielding, this cable offers excellent protection against interference, guaranteeing a superior and consistent data transfer rate.
Connector 1 Straight
Connector 2 Straight
Length 3m
Colour Grey, Black
Type DisplayPort cable
AWG 32
Cable Design Round
Cable shielding Aluminium mylar foil
Cable Use TV/monitor
Certification CE\nRoHS\nFCC
Conductor resistance 10 O
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Core Material Copper
DisplayPort version 1.4
Harmonized System (HS) code 84733080
Insulation Resistance 5 MO
Magnetically shielded Yes
Maximum resolution 7680 x 4320 pixels
Number of shielding layers 3
Operating relative humidity (H-H) 0 - 96%
Operating temperature (T-T) 0 - 40°C
Package Type Polybag
Product colour Black, Silver
Quantity per pack 1 pc(s)
Shielding Full shielding
Signal flow Bidirectional
Storage temperature (T-T) -20 - 60°C
Voltage Rating 300 V
Weight 243g

Reviews

Be the first to submit a review

Trustpilot