Manhattan 152457 USB-C DVI Adapter cable Black 2.00 m 24+1-pin plug

MPN
152457
Brand
Manhattan
EAN-13
0766623152457
Order Code
16-8780
Country of Origin
China
View Full Product Range (30)

Discontinued


Manhattan 152457 presents a robust solution for connectivity between modern digital devices and DVI displays, via its USB-C to DVI adapter cable. This black cable, measuring 2.00 metres in length, features a USB-C plug on one end and a DVI-D 24+1-pin plug on the other, ensuring seamless transmission of 1080p output signals. Designed within the category of audio & visual cables, it is ideal for engineers and technicians who wish to interface laptops, tablets, or smartphones with legacy monitors or projectors that support DVI inputs. The cable caters to applications demanding reliable screen connectivity, making it suitable for presentations, professional displays, and other high-definition multimedia environments. Its durable construction enhances signal integrity, ensuring consistent performance in professional settings.
Connector 1 USB-C
Connector 2 Straight
Length 2m
Colour Black
Type USB-C® screen cable
Cable Design Round
Cable Use TV/monitor
Certification CE\nFCC\nRoHS2
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Male
Data transfer rate 2.25 Gbit/s
Harmonized System (HS) code 84733080
HDCP Yes
Maximum refresh rate 60 Hz
Maximum resolution 2520 x 1600 pixels
Operating relative humidity (H-H) 0 - 96%
Operating temperature (T-T) 0 - 40°C
Package Type Polybag
Product colour Black
Quantity per pack 1 pc(s)
Signal flow Unidirectional (A→B)
Storage temperature (T-T) -20 - 60°C
Supported video modes 1080p
Video transmission possible Yes
Weight 100g

Trustpilot