Manhattan 152662 DisplayPort HDMI Adapter Cable Black 1m

MPN
152662
Brand
Manhattan
EAN-13
0766623152662
Order Code
16-8784
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £7.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 8 in stock

Manhattan 152662 is a DisplayPort to HDMI adapter cable, identified by the product code 00766623152662, designed to facilitate the connection of a computer's DisplayPort output to an HDMI input on a monitor or television. This one-metre black cable supports full 1080p resolution, ensuring high-quality audio and visual data transmission between devices equipped with DisplayPort and HDMI interfaces. Due to its 1-metre length and robust construction, it is well-suited for use in both office settings and home entertainment systems where a reliable and efficient display connection is required. The adapter cable is particularly useful in scenarios where DisplayPort-enabled devices need to be seamlessly connected to HDMI displays, ensuring compatibility and ease of integration within multimedia setups.
Connector 1 DisplayPort
Connector 2 Straight
Length 1m
Colour Black
Type DisplayPort cable
Cable Use TV/monitor
Certification FCC, CE
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
DisplayPort version 1.1
Harmonized System (HS) code 84733080
HDCP Yes
Jacket Material Polyvinyl chloride (PVC)
Linux operating systems supported Yes
Mac operating systems supported Yes
Max. frequency 60Hz
Maximum refresh rate 60 Hz
Maximum resolution 1920 x 1080 pixels
Operating relative humidity (H-H) 0 - 96%
Operating temperature (T-T) 0 - 40°C
Plug and Play Yes
Plug material Acrylonitrile butadiene styrene (ABS)
Product colour Black
Quantity per pack 1 pc(s)
Signal flow Unidirectional (A→B)
Storage temperature (T-T) -20 - 60°C
Supported video modes 1080p
Video resolution 1920 x 1080 Pixel
Weight 70g
Windows operating systems supported Yes

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot