Manhattan 355636 HDMI Cable Flat 5 m Black Double Shielding 4K UHD Ribbon

MPN
355636
Brand
Manhattan
EAN-13
0766623355636
Order Code
16-8843
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £8.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Manhattan 355636 offers a 5-metre flat HDMI cable that provides seamless connectivity suitable for high-definition audio and visual applications. Specifically designed for 4K UHD at 60Hz, this cable supports superior data transfer with its double shielding, ensuring minimal interference and enhanced signal integrity. The flat ribbon design not only aids in flexibility and ease of routing in confined spaces but also supports Ethernet capability, thereby integrating additional network functionalities. Commonly utilised in connecting displays such as monitors and televisions, it is an ideal choice for settings requiring reliable, high-performance video and audio transfer, essential for technical environments like control rooms, broadcast studios, or detailed engineering visualisations.
Connector 1 HDMI
Connector 2 Straight
Length 5m
Colour Black
Type HDMI cable
3D Yes
Audio Return Channel (ARC) Yes
AWG 28
AWG wire size 28
Cable Design Flat
Cable jacket material Polyvinyl chloride (PVC)
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Certification CE\nRoHS\nFCC\nUL
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Core Material Copper
Dolby technologies DTS-HD Master Audio, Dolby TrueHD
Harmonized System (HS) code 84733080
HDCP Yes
HDCP version 2.2
HDMI Ethernet channel Yes
High Dynamic Range (HDR) supported Yes
High Dynamic Range (HDR) technology Dolby Vision
Magnetically shielded Yes
Maximum refresh rate 60 Hz
Operating relative humidity (H-H) 0 - 96%
Operating temperature (T-T) 0 - 40°C
Product colour Black
Quantity per pack 1 pc(s)
Shielding Full shielding
Signal flow Bidirectional
Storage temperature (T-T) -20 - 60°C
Supported graphics resolutions 3840 x 2160
Video resolution 3840 x 2160 Pixel
Weight 0.337kg

Reviews

Be the first to submit a review

Trustpilot