Manhattan 353618 DisplayPort Cable Black 2m 8K UHD DisplayPort plug to plug

MPN
353618
Brand
Manhattan
EAN-13
0766623353618
Order Code
16-8812
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £6.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Manhattan 353618 is a DisplayPort cable designed for high-performance audio-visual connections, offering a robust solution for transmitting ultra-high-definition content. With a length of 2 metres, this cable features DisplayPort plug-to-plug connectors and supports resolutions up to 8K at 60Hz, and 4K at 120Hz, making it suitable for ultra-high-definition video and audio applications. The cable is equipped with a secure locking mechanism known as a latching connector, which ensures a stable connection with minimal signal interference. It is particularly suited for use in professional settings such as connecting high-resolution monitors to computers and workstations, where precise and reliable transmission of video signals is essential. Engineered to comply with DisplayPort 1.4 standards, this cable facilitates the seamless integration of advanced displays in fields requiring exacting visual fidelity.
Connector 1 DisplayPort
Connector 2 Straight
Length 2m
Colour Black
Type DisplayPort cable
AWG 30
AWG wire size 30
Cable Design Round
Cable features 8K UHD
Cable shielding Aluminum mylar foil
Cable Use TV/monitor
Certification CE\nFCC\nRoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Core Material Copper
Harmonized System (HS) code 84733080
Magnetically shielded Yes
Maximum refresh rate 240 Hz
Maximum resolution 7680 x 4320 pixels
Number of shielding layers 3
Operating relative humidity (H-H) 0 - 96%
Operating temperature (T-T) 0 - 40°C
Package Type Polybag
Product colour Black
Quantity per pack 1 pc(s)
Signal flow Bidirectional
Storage temperature (T-T) -20 - 60°C
Video resolution 7680 x 4320 Pixel
Weight 170g

Reviews

Be the first to submit a review

Trustpilot