Manhattan 355643 HDMI Cable 10 m Black Flat 4K UHD Double Shielding

MPN
355643
Brand
Manhattan
EAN-13
0766623355643
Order Code
16-8844
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £19.02 £17.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Manhattan's Part Number 355643 refers to a high-quality HDMI cable measuring 10 metres in length, designed to deliver robust performance for audio and visual applications. This black flat cable supports 4K UHD resolution at 60Hz, ensuring compatibility with the latest display standards for superior image and sound transmission. Engineered with double shielding, it provides reliable signal integrity while minimising electromagnetic interference. The cable is equipped with an Ethernet channel, facilitating network connectivity between devices. Commonly used in professional settings, this cable is ideal for connecting monitors, screens, or televisions to various input sources, making it an essential component in both residential and commercial AV installations.
Connector 1 HDMI
Connector 2 Straight
Length 10m
Colour Black
Type HDMI cable
3D Yes
Audio Return Channel (ARC) Yes
AWG 28
AWG wire size 28
Cable Design Flat
Cable jacket material Polyvinyl chloride (PVC)
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Certification CE\nRoHS\nFCC\nUL
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Core Material Copper
Dolby technologies DTS-HD Master Audio, Dolby TrueHD
Harmonized System (HS) code 84733080
HDCP Yes
HDCP version 2.2
HDMI Ethernet channel Yes
High Dynamic Range (HDR) supported Yes
High Dynamic Range (HDR) technology Dolby Vision
Magnetically shielded Yes
Maximum refresh rate 60 Hz
Operating relative humidity (H-H) 0 - 96%
Operating temperature (T-T) 0 - 40°C
Product colour Black
Quantity per pack 1 pc(s)
Shielding Full shielding
Signal flow Bidirectional
Storage temperature (T-T) -20 - 60°C
Supported graphics resolutions 3840 x 2160
Video resolution 3840 x 2160 Pixel
Weight 0.968kg

Reviews

Be the first to submit a review

Trustpilot