Manhattan 152150 Mini DisplayPort DVI Adapter cable Black 1.80 m Gold plated

MPN
152150
Brand
Manhattan
EAN-13
0766623152150
Order Code
16-8778
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £10.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 25 in stock

Manhattan 152150 is a high-quality Mini DisplayPort to DVI adapter cable specifically designed for seamless connectivity between devices that support these interfaces. The cable features a Mini DisplayPort plug on one end and a DVI-D 24+1-pin plug on the other, extending up to a length of 1.80 metres. Distinguished by its robust black housing and gold-plated connectors, it ensures optimal signal integrity and durability in transmission. This cable is typically utilised in scenarios where conversion from a Mini DisplayPort source, such as a modern laptop or graphics card, to a DVI-D display, such as a monitor, is required. The Manhattan 152150 serves the need for reliable and efficient digital video signal conversion without compromising the display quality, making it a valuable asset in both professional and personal computer setups.
Connector 1 DisplayPort
Connector 2 Straight
Length 1.8m
Colour Black
Type DisplayPort cable
AWG 28
AWG wire size 28
Cable Design Round
Cable Use TV/monitor
Certification UL 20276
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Converter type Passive video converter
Core Material Copper
Data transfer rate 2.7 Gbit/s
DisplayPort version 1.2a
Dual Link DVI Yes
Harmonized System (HS) code 84733080
HDCP Yes
Jacket Material Polyvinyl chloride (PVC)
Magnetically shielded Yes
Maximum refresh rate 60 Hz
Operating relative humidity (H-H) 0 - 96%
Operating temperature (T-T) 0 - 50°C
Package Type Polybag
Product colour Black
Quantity per pack 1 pc(s)
Shielding Shielding film
Signal flow Unidirectional (A→B)
Storage temperature (T-T) -10 - 80°C
Supported video modes 1080p
Video resolution 1920 x 1080 Pixel
Weight 190g

Reviews

Be the first to submit a review

Trustpilot