Manhattan 355575 DisplayPort Cable DisplayPort plugs 2m Black gold plated

MPN
355575
Brand
Manhattan
EAN-13
0766623355575
Order Code
16-8839
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £5.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Manhattan 355575 DisplayPort Cable is an effective solution for connecting video and audio between devices equipped with DisplayPort interfaces. This high-quality cable, measuring two metres in length, features DisplayPort plugs with gold-plated connectors to ensure optimal signal transmission and reduce interference. Engineered for durability and reliable performance in various audio and visual applications, it is typically utilised in connections between computers and monitors, as well as for linking to other display devices such as TVs or projectors. The robust build of the cable makes it suitable for professional environments, where precise and high-resolution display output is essential. Its compatibility with various devices underscores its utility in engineering applications requiring stable and clear digital interfaces.
Connector 1 DisplayPort
Connector 2 Straight
Length 2m
Colour Black
Type DisplayPort cable
AWG 28
AWG wire size 28
Cable Design Round
Cable Use TV/monitor
Certification CE\nRoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Core Material Copper
DisplayPort version 1.4
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Magnetically shielded Yes
Maximum refresh rate 240 Hz
Maximum resolution 7680 x 4320 pixels
Operating relative humidity (H-H) 0 - 96%
Operating temperature (T-T) 0 - 40°C
Product colour Black
Quantity per pack 1 pc(s)
Shielding Full shielding
Signal flow Bidirectional
Storage temperature (T-T) -20 - 60°C
Weight 131g

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot