Manhattan 353946 HDMI Cable Black 3m HDMI-A to HDMI-A 4K UHD UL-approved

MPN
353946
Brand
Manhattan
EAN-13
0766623353946
Order Code
16-8817
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £5.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

Manhattan 353946 is a high-speed HDMI cable designed for robust audio-visual connections, extending up to 3 metres in length. This black cable, featuring HDMI-A connectors on both ends, supports 4K UHD resolution, ensuring high-definition transmission suitable for modern display needs. Its CL3 certification qualifies it for in-wall installation, making it an optimal choice for professional environments that require sleek, unobtrusive cabling solutions. The UL approval reassures users of the cable's compliance with stringent safety standards, providing reliability for both residential and commercial applications. Typical engineering uses include connecting monitors and screens in a variety of settings, from office spaces to home theatres, where high video and audio quality are essential.
Connector 1 HDMI
Connector 2 Straight
Length 3m
Colour Black
Type HDMI cable
3D Yes
Audio Return Channel (ARC) Yes
AWG 30
AWG wire size 30
Bandwidth 600 MHz
Cable Design Round
Cable jacket material Polyvinyl chloride (PVC)
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Certification CL3\nCM\nUL 20276\nISO 9002
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Core Material Copper
Data transfer rate 18 Gbit/s
Harmonized System (HS) code 84733080
HDMI Ethernet channel Yes
Magnetically shielded Yes
Package Type Polybag
Product colour Black
Quantity per pack 1 pc(s)
Shielding Braid shielding/shielding film
Signal flow Bidirectional
Supported graphics resolutions 3840 x 2160
Supported video modes 1080p, 2160p
Video resolution 3840 x 2160 Pixel
Weight 0.145kg

Alternatives (10)

Reviews

Be the first to submit a review

Trustpilot