Manhattan 355582 DisplayPort Cable Black 1m Triple Shielding Gold Connectors

MPN
355582
Brand
Manhattan
EAN-13
0766623355582
Order Code
16-8840
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Was Unit Price (Ex VAT)
1+ £9.12 £7.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Manhattan's Part Number 355582 refers to a high-quality DisplayPort cable, measuring 1 metre in length, and is designed to establish a reliable connection between video sources and display devices such as monitors or TVs. The cable is triple shielded to ensure signal integrity, minimising interference and providing a stable transmission of audio and video data. Equipped with gold-plated connectors, it offers enhanced resistance to corrosion and provides optimal conductivity, ensuring a consistent and clear signal output. Typical applications for this audio and visual cable include connecting a computer or other digital device to a monitor or television, supporting video resolutions up to 4K, which is critical for high-definition displays in professional and engineering environments. With a focus on durable construction and high performance, this cable fulfils the rigorous demands of modern, high-definition audio-visual systems.
Connector 1 DisplayPort
Connector 2 Straight
Length 1m
Colour Black
Type DisplayPort cable
AWG 30
AWG wire size 30
Cable Design Round
Cable Use TV/monitor
Certification CE\nRoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Core Material Copper
DisplayPort version 1.4
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Magnetically shielded Yes
Maximum refresh rate 240 Hz
Maximum resolution 7680 x 4320 pixels
Operating relative humidity (H-H) 0 - 96%
Operating temperature (T-T) 0 - 40°C
Product colour Black
Quantity per pack 1 pc(s)
Shielding Full shielding
Signal flow Bidirectional
Storage temperature (T-T) -20 - 60°C
Weight 164g

Reviews

Be the first to submit a review

Trustpilot