Manhattan 355308 HDMI Cable 1.50 m Black 4K UHD Monitor Cables

MPN
355308
Brand
Manhattan
EAN-13
0766623355308
Order Code
16-8837
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £2.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 3 working days - 946 in stock

Manhattan 355308 is a HDMI cable designed for high-definition audio and visual applications, featuring a length of 1.50 metres in a black finish. This cable is equipped with HDMI-A plugs on both ends and supports 4K Ultra High Definition (UHD) resolution, making it suitable for connecting modern monitors, screens, and other display devices that require high-fidelity signal transmission. It is ideal for engineering scenarios that demand reliable video and audio connections, such as AV installations, control rooms, and professional multimedia setups. This cable ensures seamless integration in environments needing durable and efficient data transfer between compatible devices, adhering to current display standards.
Connector 1 HDMI
Connector 2 Straight
Length 1.5m
Colour Black
Type HDMI cable
3D Yes
Audio Return Channel (ARC) Yes
AWG 30
AWG wire size 30
Bandwidth 340 MHz
Cable Design Round
Cable features 4K UHD
Cable jacket material Polyvinyl chloride (PVC)
Cable Use TV/monitor
Cable version HDMI High Speed
Certification ISO 9001
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Core Material Copper
Data transfer rate 10.2 Gbit/s
Harmonized System (HS) code 84733080
Magnetically shielded Yes
Maximum refresh rate 30 Hz
Operating relative humidity (H-H) 0 - 96%
Operating temperature (T-T) 0 - 40°C
Package Type Polybag
Product colour Black
Quantity per pack 1 pc(s)
Shielding Shielding film
Signal flow Bidirectional
Storage temperature (T-T) -20 - 60°C
Supported graphics resolutions 3840 x 2160
Weight 0.072kg

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot