Manhattan 153201 DisplayPort/HDMI Adapter Cable Black 1.80m

MPN
153201
Brand
Manhattan
EAN-13
0766623153201
Order Code
16-8789
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £16.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 61 in stock

Manhattan 153201 is a high-performance DisplayPort to HDMI adapter cable designed for seamless audio and visual connectivity. This cable measures 1.80 metres in length and comes with a robust black outer sheath ensuring durability and reliable signal transmission. It supports video resolutions up to 4K at 60Hz, making it ideal for connecting DisplayPort-equipped devices to HDMI displays such as televisions and monitors. Engineers and technicians may utilise this cable in applications where it is necessary to bridge different display interfaces, particularly in computer and AV setups that require high-resolution output. The Manhattan 153201 is well-suited for professional environments demanding stable and high-quality signal conversion between diverse display standards.
Connector 1 DisplayPort
Connector 2 Straight
Length 1.8m
Colour Black
Type DisplayPort cable
AWG 30
Cable Design Round
Cable Use TV/monitor
Cable version HDMI Standard
Certification FCC, CE
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Core Material Copper
DisplayPort version 1.2
Harmonized System (HS) code 84733080
HDCP Yes
Jacket Material Polyvinyl chloride (PVC)
Linux operating systems supported Yes
Maximum refresh rate 60 Hz
Maximum resolution 3840 x 2160 pixels
Operating relative humidity (H-H) 0 - 96%
Operating temperature (T-T) 0 - 40°C
Plug and Play Yes
Plug material Acrylonitrile butadiene styrene (ABS)
Product colour Black
Quantity per pack 1 pc(s)
Signal flow Unidirectional (A→B)
Storage temperature (T-T) -20 - 60°C
Video resolution 3840 x 2160 Pixel
Weight 88g

Reviews

Be the first to submit a review

Trustpilot