Manhattan 355599 HDMI Cable Black Flat 0.50 m Ribbon 4K UHD Double Shielding

MPN
355599
Brand
Manhattan
EAN-13
0766623355599
Order Code
16-8841
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £3.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

Manhattan 355599 is a high-performance HDMI cable designed for delivering superior audio and visual signals. This flat, black ribbon cable measures 0.50 metres and supports 4K UHD resolution at 60Hz, ensuring a crisp and clear display suitable for modern visual requirements. The cable features double shielding to minimise electromagnetic interference, enhancing signal integrity for stable transmission, and includes an Ethernet channel for additional network capabilities. Typically used in professional and consumer electronics setups, it is suitable for connecting monitors and televisions to media players, gaming consoles, and other compatible devices. Ideal for engineers and technicians requiring reliable connectivity, this cable ensures seamless integration into various audio-visual systems.
Connector 1 HDMI
Connector 2 Straight
Length 0.5m
Colour Black
Type HDMI cable
3D Yes
Audio Return Channel (ARC) Yes
AWG 30
AWG wire size 30
Cable Design Flat
Cable jacket material Polyvinyl chloride (PVC)
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Certification CE\nRoHS\nFCC\nUL
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Core Material Copper
Dolby technologies DTS-HD Master Audio, Dolby Atmos, Dolby TrueHD
Harmonized System (HS) code 84733080
HDCP Yes
HDCP version 2.2
HDMI Ethernet channel Yes
High Dynamic Range (HDR) supported Yes
High Dynamic Range (HDR) technology Dolby Vision
Magnetically shielded Yes
Maximum refresh rate 60 Hz
Operating relative humidity (H-H) 0 - 96%
Operating temperature (T-T) 0 - 40°C
Product colour Black
Quantity per pack 1 pc(s)
Shielding Full shielding
Signal flow Bidirectional
Storage temperature (T-T) -20 - 60°C
Supported graphics resolutions 3840 x 2160
Video resolution 3840 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot