Manhattan 354837 HDMI Cable HDMI-A to HDMI-A 1m Black 4K UHD Gold-Plated

MPN
354837
Brand
Manhattan
EAN-13
0766623354837
Order Code
16-8823
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £4.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 384 in stock

Manhattan 354837 is a high-performance HDMI cable designed to deliver superior audio and visual fidelity. This cable features an HDMI-A to HDMI-A configuration, ensuring seamless connectivity for a variety of audio-visual applications. It measures 1 metre in length, ideal for close-range connections between devices such as televisions, monitors, and projectors. With support for 4K UHD and data throughput of up to 18 Gbit/s, the cable is capable of handling high-resolution content with ease. The gold-plated connectors enhance signal integrity and reduce interference, making it suitable for professional and home theatre applications where high-quality audio and video are essential.
Connector 1 HDMI
Connector 2 Straight
Length 1m
Colour Black
Type HDMI cable
3D Yes
Audio Return Channel (ARC) Yes
AWG 30
AWG wire size 30
Bandwidth 600 MHz
Cable Design Round
Cable jacket material Polyvinyl chloride (PVC)
Cable Use TV/monitor
Cable version HDMI Premium High Speed + Ethernet
Certification ISO 9002
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Core Material Copper
Data transfer rate 18 Gbit/s
Harmonized System (HS) code 84733080
HDMI Ethernet channel Yes
Magnetically shielded Yes
Maximum refresh rate 60 Hz
Operating relative humidity (H-H) 0 - 96%
Operating temperature (T-T) 0 - 40°C
Product colour Black
Quantity per pack 1 pc(s)
Shielding Full shielding
Signal flow Bidirectional
Storage temperature (T-T) -20 - 60°C
Supported graphics resolutions 3840 x 2160
Video resolution 3840 x 2160 Pixel
Weight 0.06kg

Reviews

Be the first to submit a review

Trustpilot