Manhattan 394376 HDMI Cable Black 3m 4K UHD Audio Return Channel

MPN
394376
Brand
Manhattan
EAN-13
0766623394376
Order Code
16-8850
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £8.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Manhattan 394376 is an HDMI cable designed for high-definition audio and visual connectivity, featuring HDMI-A plug terminations on both ends and measuring 3.00 metres in length. The robust construction of this black cable supports 4K UHD resolution, ensuring optimal clarity and performance for demanding display applications. With an integrated Audio Return Channel (ARC), it enables efficient bidirectional audio transmission, reducing the need for additional cables and streamlining installations. Commonly used in professional and personal setups, this cable is suitable for connecting monitors, screens, and other display devices to media sources such as computers, gaming consoles, and Blu-ray players, supporting both video and audio data transmission with high fidelity. The precision-engineered components ensure durability and reliability in various environments, making it an essential accessory for engineers and technicians in the field of audio-visual technology.
Connector 1 HDMI
Connector 2 Straight
Length 3m
Colour Black
Type HDMI cable
3D Yes
Audio Return Channel (ARC) Yes
AWG 34
AWG wire size 34
Bandwidth 600 MHz
Cable Design Round
Cable jacket material Polyvinyl chloride (PVC)
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Certification UL 20276, ISO 9002
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Core Material Copper
Data transfer rate 18 Gbit/s
Harmonized System (HS) code 84733080
HDMI Ethernet channel Yes
Magnetically shielded Yes
Maximum refresh rate 60 Hz
Package Type Blister
Product colour Black
Quantity per pack 1 pc(s)
Shielding Shielding film
Signal flow Bidirectional
Supported graphics resolutions 3840 x 2160
Video resolution 3840 x 2160 Pixel
Weight 0.097kg

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot