Klauke 166GR Ferrule 0.14mm² grey 1000 pcs wire-end sleeve |
04-6121
|
|
Despatched within 4 working days - 7 in stock
|
1+ £31.41
Price per unit Ex VAT
|
Grey |
0.14mm² |
0.14 mm² x 6 mm |
6mm |
Polypropylene |
Not Specifiedmm |
1 |
Copper silver plated |
Ferrule |
Klauke 166GRL Ferrule 0.14mm² grey 1000 pcs diameter 0.7mm |
04-6122
|
|
Despatched within 4 working days - 5 in stock
|
1+ £33.48
Price per unit Ex VAT
|
Grey |
0.14mm² |
0.14 mm² x 8 mm |
8mm |
Polypropylene |
Not Specifiedmm |
1 |
Copper silver plated |
Ferrule |
Klauke 1678 Ferrule 0.25mm² Yellow 1000 pcs Wire-end sleeve |
04-6124
|
|
Despatched within 4 working days - 30 in stock
|
1+ £33.14
Price per unit Ex VAT
|
Yellow |
0.25mm² |
0.25 mm² x 8 mm |
8mm |
Polypropylene |
Not Specifiedmm |
1 |
Copper silver plated |
Ferrule |
Klauke 167H Ferrule 0.25mm² Blue Wire-end Sleeve 1000 pcs |
04-6125
|
|
Despatched within 4 working days - 7 in stock
|
1+ £32.32
Price per unit Ex VAT
|
Blue |
0.25mm² |
0.25 mm² x 6 mm |
6mm |
Polypropylene |
Not Specifiedmm |
1 |
Copper silver plated |
Ferrule |
Klauke 167HL Ferrule 0.25mm² blue 1000 pcs diameter 0.8mm |
04-6126
|
|
Despatched within 4 working days - 3 in stock
|
1+ £33.48
Price per unit Ex VAT
|
Blue |
0.25mm² |
0.25 mm² x 8 mm |
8mm |
Polypropylene |
Not Specifiedmm |
1 |
Copper silver plated |
Ferrule |
Klauke 168T Ferrule 0.35mm² Turquoise 1000 pcs wire-end sleeve |
04-6128
|
|
Despatched within 4 working days - 10 in stock
|
1+ £44.64
Price per unit Ex VAT
|
Turquoise |
0.35mm² |
0.35 mm² x 6 mm |
6mm |
Polypropylene |
Not Specifiedmm |
1 |
Copper silver plated |
Ferrule |
Klauke 168TL Ferrule 0.35mm² turquoise 1000 pcs 0.8mm diameter |
04-6129
|
|
Despatched within 4 working days - 11 in stock
|
1+ £33.48
Price per unit Ex VAT
|
Turquoise |
0.35mm² |
0.35 mm² x 8 mm |
8mm |
Polypropylene |
Not Specifiedmm |
1 |
Copper silver plated |
Ferrule |
Klauke 169O Ferrule 0.5mm² orange 1000 pcs wire-end sleeve |
04-6130
|
|
Despatched within 4 working days - 8 in stock
|
1+ £17.04
Price per unit Ex VAT
|
Orange |
0.5mm² |
0.5 mm² x 8 mm |
8mm |
Polypropylene |
Not Specifiedmm |
1 |
Copper silver plated |
Ferrule |
Klauke 169OH Ferrule 0.5mm² orange 1000 pcs wire-end sleeve |
04-6131
|
|
Despatched within 4 working days - 2 in stock
|
1+ £30.66
Price per unit Ex VAT
|
Orange |
0.5mm² |
0.5 mm² x 10 mm |
10mm |
Polypropylene |
Not Specifiedmm |
1 |
Copper silver plated |
Ferrule |
Klauke 169OK Ferrule 0.5mm² Orange 1000 pcs wire-end sleeves |
04-6132
|
|
Despatched within 4 working days - 4 in stock
|
1+ £27.49
Price per unit Ex VAT
|
Orange |
0.5mm² |
0.5 mm² x 6 mm |
6mm |
Polypropylene |
Not Specifiedmm |
1 |
Copper silver plated |
Ferrule |
Klauke 170W Ferrule 0.75mm² white 1000 pcs wire-end sleeve |
04-6133
|
|
Despatched within 4 working days - 6 in stock
|
1+ £17.04
Price per unit Ex VAT
|
White |
0.75mm² |
0.75 mm² x 8 mm |
8mm |
Polypropylene |
Not Specifiedmm |
1 |
Copper silver plated |
Ferrule |
Klauke 46910 Ferrule 0.5mm² white 1000pcs 1mm diameter |
04-6173
|
|
Despatched within 4 working days - 9 in stock
|
1+ £30.64
Price per unit Ex VAT
|
White |
0.5mm² |
0.5 mm² x 10 mm |
10mm |
Polypropylene |
Not Specifiedmm |
1 |
Copper silver plated |
Ferrule |
Klauke 47012 Ferrule 0.75mm² Grey 1000 pcs Diameter 1.2mm |
04-6176
|
|
Despatched within 4 working days - 4 in stock
|
1+ £32.25
Price per unit Ex VAT
|
Grey |
0.75mm² |
0.75 mm² x 12 mm |
12mm |
Polypropylene |
Not Specifiedmm |
1 |
Copper silver plated |
Ferrule |
Klauke 4706 Ferrule 0.75mm² Grey 1000 pcs Diameter 1.2mm |
04-6177
|
|
Despatched within 4 working days - 7 in stock
|
1+ £26.21
Price per unit Ex VAT
|
Grey |
0.75mm² |
0.75 mm² x 6 mm |
6mm |
Polypropylene |
Not Specifiedmm |
1 |
Copper silver plated |
Ferrule |
Klauke 697V Ferrule 0.25mm² Silver 1000 pcs |
04-6243
|
|
Despatched within 4 working days - 5 in stock
|
1+ £12.58
Price per unit Ex VAT
|
Silver |
0.25mm² |
0.25 mm² x 7 mm |
7mm |
Polypropylene |
Not Specifiedmm |
1 |
Copper silver plated |
Ferrule |
Klauke 7110V Ferrule 0.75mm² Silver 1000 pcs wire-end sleeve |
04-6260
|
|
Despatched within 4 working days - 2 in stock
|
1+ £16.83
Price per unit Ex VAT
|
Silver |
0.75mm² |
0.75 mm² x 10 mm |
10mm |
Polypropylene |
Not Specifiedmm |
1 |
Copper silver plated |
Ferrule |
Klauke 718V Ferrule 0.75mm² Silver 1000 pcs Wire-End Sleeve |
04-6261
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £15.31
Price per unit Ex VAT
|
Silver |
0.75mm² |
0.75 mm² x 8 mm |
8mm |
Polypropylene |
Not Specifiedmm |
1 |
Copper silver plated |
Ferrule |
Klauke 71S6V Ferrule 0.5mm² silver 1000 pcs 1mm diameter |
04-6262
|
|
Despatched within 4 working days - 5 in stock
|
1+ £13.15
Price per unit Ex VAT
|
Silver |
0.5mm² |
0.5 mm² x 6 mm |
6mm |
Polypropylene |
Not Specifiedmm |
1 |
Copper silver plated |
Ferrule |
Klauke 71S8V Ferrule 0.5mm² silver 1000 pcs diameter 1mm |
04-6263
|
|
Despatched within 4 working days - 5 in stock
|
1+ £16.85
Price per unit Ex VAT
|
Silver |
0.5mm² |
0.5 mm² x 8 mm |
8mm |
Polypropylene |
Not Specifiedmm |
1 |
Copper silver plated |
Ferrule |
Klauke GR1698 Ferrule 0.5mm² White 500 pcs wire-end sleeve 8mm tin-plated |
04-6351
|
|
Despatched within 4 working days - 11 in stock
|
1+ £7.73
Price per unit Ex VAT
|
White |
0.5mm² |
0.5 mm² x 8 mm |
8mm |
Polypropylene |
Not Specifiedmm |
1 |
Copper silver plated |
Ferrule |
Klauke GR169O Ferrule 0.5mm² Orange 500 pcs |
04-6352
|
|
Despatched within 4 working days - 5 in stock
|
1+ £7.73
Price per unit Ex VAT
|
Orange |
0.5mm² |
0.5 mm² x 8 mm |
8mm |
Polypropylene |
Not Specifiedmm |
1 |
Copper silver plated |
Ferrule |
Klauke GR4698 Ferrule 0.5mm² 1mm dia white 500 pcs. |
04-6355
|
|
Despatched within 4 working days - 27 in stock
|
1+ £7.73
Price per unit Ex VAT
|
White |
0.5mm² |
0.5 mm² x 8 mm |
8mm |
Polypropylene |
Not Specifiedmm |
1 |
Copper silver plated |
Ferrule |
Klauke GR4708 Ferrule 0.75mm² Grey 500 pcs Diameter 1.2mm |
04-6357
|
|
Despatched within 4 working days - 56 in stock
|
1+ £7.42
Price per unit Ex VAT
|
Grey |
0.75mm² |
0.75 mm² x 8 mm |
8mm |
Polypropylene |
Not Specifiedmm |
1 |
Copper silver plated |
Ferrule |