Klauke 71S8V Ferrule 0.5mm² silver 1000 pcs diameter 1mm

Image Representative of Range

Klauke 71S8V Ferrule 0.5mm² silver 1000 pcs diameter 1mm

MPN
71S8V
Brand
Klauke
EAN-13
4012078018753
Order Code
04-6263
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £16.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Klauke 71S8V Ferrule is a silver-coloured, uninsulated ferrule with a cross-section area of 0.5 mm², suitable for precise electrical connections. Typically used in electrical installations and wiring jobs, these crimp ferrules ensure secure connections and prevent wire fraying. The package includes 1000 pieces, making it ideal for large projects or professional needs.
Insulation Polypropylene
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 0.5 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot