Klauke 170W Ferrule 0.75mm² white 1000 pcs wire-end sleeve

Image Representative of Range

Klauke 170W Ferrule 0.75mm² white 1000 pcs wire-end sleeve

MPN
170W
Brand
Klauke
EAN-13
4012078023078
Order Code
04-6133
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £17.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Klauke 170W ferrule is designed for 0.75 mm² wires and comes in a pack of 1000 pieces. It is an insulated ferrule ideal for providing secure electrical connections by crimping. Typically used in electrical installations, it ensures reliable connections in control cabinets and switchgear.
Insulation Polypropylene
Colour White
Pin Length Not Specifiedmm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 0.75 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot