Klauke 4706 Ferrule 0.75mm² Grey 1000 pcs Diameter 1.2mm

Image Representative of Range

Klauke 4706 Ferrule 0.75mm² Grey 1000 pcs Diameter 1.2mm

MPN
4706
Brand
Klauke
EAN-13
4012078023641
Order Code
04-6177
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £26.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Klauke 4706 Ferrule is a grey, 0.75 mm² crimp designed for precision wire termination. With 1000 pieces per pack, it is ideal for electrical applications requiring insulated connections. Manufactured by Klauke, these ferrules are commonly used to ensure secure and reliable wire connections in industrial settings.
Insulation Polypropylene
Colour Grey
Pin Length Not Specifiedmm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 0.75 mm² x 6 mm
Sleeve length 6mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot