Klauke GR4698 Ferrule 0.5mm² 1mm dia white 500 pcs.

Image Representative of Range

Klauke GR4698 Ferrule 0.5mm² 1mm dia white 500 pcs.

MPN
GR4698
Brand
Klauke
EAN-13
4012078038492
Order Code
04-6355
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £7.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Klauke GR4698 ferrule ensures a reliable electrical connection with its 0.5 mm² size and is suitable for crimping applications. This pack of 500 uninsulated ferrules is ideal for efficient installation in electrical and electronic assemblies. Designed for professional use, the white ferrules enhance wire fitting and organisation.
Insulation Polypropylene
Colour White
Pin Length Not Specifiedmm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 0.5 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot