Klauke 71S6V Ferrule 0.5mm² silver 1000 pcs 1mm diameter

Image Representative of Range

Klauke 71S6V Ferrule 0.5mm² silver 1000 pcs 1mm diameter

MPN
71S6V
Brand
Klauke
EAN-13
4012078018746
Order Code
04-6262
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £12.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Klauke 71S6V Ferrule is an uninsulated crimp accessory designed for 0.5 mm² cables, available in a pack of 1000 pieces. It features a silver finish for enhanced conductivity and durability. These ferrules are typically used to ensure secure electrical connections in wiring projects.
Insulation Polypropylene
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 0.5 mm² x 6 mm
Sleeve length 6mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot