Klauke 718V Ferrule 0.75mm² Silver 1000 pcs Wire-End Sleeve

Image Representative of Range

Klauke 718V Ferrule 0.75mm² Silver 1000 pcs Wire-End Sleeve

MPN
718V
Brand
Klauke
EAN-13
4012078018777
Order Code
04-6261
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £15.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Klauke 718V is a silver, 0.75 mm² ferrule offered in a 1000-piece set, known for its reliability in electrical connections. Manufactured by Klauke, these crimp ferrules are ideal for ensuring secure and efficient wire terminations. These ferrules are typically used in electrical engineering and automotive applications.
Insulation Polypropylene
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 0.75 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot