Klauke 1678 Ferrule 0.25mm² Yellow 1000 pcs Wire-end sleeve

Image Representative of Range

Klauke 1678 Ferrule 0.25mm² Yellow 1000 pcs Wire-end sleeve

MPN
1678
Brand
Klauke
EAN-13
4012078023375
Order Code
04-6124
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £33.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Klauke 1678 ferrule, with a size of 0.25 mm² and yellow insulation, comes in a pack of 1000 pieces. This insulated ferrule is typically used for creating secure electrical connections by crimping onto wire ends. Ideal for use in electrical installations and panel building, it ensures reliable and safe connections.
Insulation Polypropylene
Colour Yellow
Pin Length Not Specifiedmm
Maximum Wire Size mm2 0.25mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 0.25 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot