Klauke GR1698 Ferrule 0.5mm² White 500 pcs wire-end sleeve 8mm tin-plated

Image Representative of Range

Klauke GR1698 Ferrule 0.5mm² White 500 pcs wire-end sleeve 8mm tin-plated

MPN
GR1698
Brand
Klauke
EAN-13
4012078038393
Order Code
04-6351
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £7.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Klauke GR1698 Ferrule is a set of 500 white insulated ferrules designed for 0.5 mm² wire applications. These ferrules are used to create secure and reliable crimp connections in electrical wiring. Typically, they're used in electrical installations to enhance conductivity and safety by terminating stranded wire.
Insulation Polypropylene
Colour White
Pin Length Not Specifiedmm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 0.5 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot