Klauke 47012 Ferrule 0.75mm² Grey 1000 pcs Diameter 1.2mm

Image Representative of Range

Klauke 47012 Ferrule 0.75mm² Grey 1000 pcs Diameter 1.2mm

MPN
47012
Brand
Klauke
EAN-13
4012078023672
Order Code
04-6176
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £32.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Klauke 47012 ferrules are designed for crimping and secure wire connections. These grey, uninsulated ferrules have a cross-section of 0.75 mm² and come in a pack of 1000. They are typically used in electrical installations and wiring applications for making reliable terminations.
Insulation Polypropylene
Colour Grey
Pin Length Not Specifiedmm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 0.75 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot