Klauke 169O Ferrule 0.5mm² orange 1000 pcs wire-end sleeve

Image Representative of Range

Klauke 169O Ferrule 0.5mm² orange 1000 pcs wire-end sleeve

MPN
169O
Brand
Klauke
EAN-13
4012078023047
Order Code
04-6130
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £17.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Klauke 169O ferrule is an orange, insulated ferrule designed for 0.5 mm² wire. Manufactured by Klauke, it comes in a pack of 1000 pieces. These ferrules are typically used to ensure secure and reliable electrical connections in various wiring applications.
Insulation Polypropylene
Colour Orange
Pin Length Not Specifiedmm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 0.5 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot