Klauke 7110V Ferrule 0.75mm² Silver 1000 pcs wire-end sleeve

Image Representative of Range

Klauke 7110V Ferrule 0.75mm² Silver 1000 pcs wire-end sleeve

MPN
7110V
Brand
Klauke
EAN-13
4012078018784
Order Code
04-6260
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £16.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Klauke 7110V Ferrule, manufactured by Klauke, is a silver, uninsulated ferrule with a cross-section of 0.75 mm², available in a pack of 1000 pieces. It is ideal for use in crimping applications to ensure secure electrical connections. Typically used in electrical installations, it enhances conductivity and prevents wire fraying.
Insulation Polypropylene
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 0.75 mm² x 10 mm
Sleeve length 10mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot