Klauke GR4708 Ferrule 0.75mm² Grey 500 pcs Diameter 1.2mm

Image Representative of Range

Klauke GR4708 Ferrule 0.75mm² Grey 500 pcs Diameter 1.2mm

MPN
GR4708
Brand
Klauke
EAN-13
4012078038461
Order Code
04-6357
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £7.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

The Klauke GR4708 ferrule is an insulated crimp connector used to bind electrical wires securely. It is designed for 0.75 mm² wires and comes in a set of 500 pieces. Ideal for electrical installations, it ensures reliable wire connection and conductivity.
Insulation Polypropylene
Colour Grey
Pin Length Not Specifiedmm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 0.75 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot