Klauke 168TL Ferrule 0.35mm² turquoise 1000 pcs 0.8mm diameter

Image Representative of Range

Klauke 168TL Ferrule 0.35mm² turquoise 1000 pcs 0.8mm diameter

MPN
168TL
Brand
Klauke
EAN-13
4012078023023
Order Code
04-6129
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £33.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Klauke 168TL Ferrule, available in a pack of 1000 pieces, is designed for use with 0.35 mm² wires and features a turquoise colour for easy identification. Manufactured by Klauke, these insulated ferrules are ideal for secure electrical connections and preventing wire strand fraying. Typically used in electrical and electronic projects, they ensure reliable crimping and robust connections.
Insulation Polypropylene
Colour Turquoise
Pin Length Not Specifiedmm
Maximum Wire Size mm2 0.35mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 0.35 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot