Klauke GR169O Ferrule 0.5mm² Orange 500 pcs

Image Representative of Range

Klauke GR169O Ferrule 0.5mm² Orange 500 pcs

MPN
GR169O
Brand
Klauke
EAN-13
4012078038423
Order Code
04-6352
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £7.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Klauke GR169O ferrule is an insulated crimping ferrule with a cross-section of 0.5 mm², available in orange. It includes 500 pieces per package, making it ideal for tasks requiring high-volume terminal connections. Typical applications include electrical wiring and panel building, where secure and reliable wire terminations are essential.
Insulation Polypropylene
Colour Orange
Pin Length Not Specifiedmm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 0.5 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot