Klauke 167H Ferrule 0.25mm² Blue Wire-end Sleeve 1000 pcs

Image Representative of Range

Klauke 167H Ferrule 0.25mm² Blue Wire-end Sleeve 1000 pcs

MPN
167H
Brand
Klauke
EAN-13
4012078022972
Order Code
04-6125
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £32.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Klauke's 167H Ferrule is an insulated crimp ferrule designed for 0.25 mm² wires. This blue ferrule ensures secure electrical connections and is ideal for various electrical and industrial applications. It comes in a pack of 1000 pieces, catering to both small and large-scale projects.
Insulation Polypropylene
Colour Blue
Pin Length Not Specifiedmm
Maximum Wire Size mm2 0.25mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 0.25 mm² x 6 mm
Sleeve length 6mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot