Klauke 166GRL Ferrule 0.14mm² grey 1000 pcs diameter 0.7mm

Image Representative of Range

Klauke 166GRL Ferrule 0.14mm² grey 1000 pcs diameter 0.7mm

MPN
166GRL
Brand
Klauke
EAN-13
4012078023009
Order Code
04-6122
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £33.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Klauke 166GRL is a grey, 0.14 mm² ferrule that comes in a pack of 1000 pieces. It is an insulated crimp ferrule designed to provide reliable electrical connections. This product is typically used in industrial and automotive wiring applications to ensure secure and efficient wire terminations.
Insulation Polypropylene
Colour Grey
Pin Length Not Specifiedmm
Maximum Wire Size mm2 0.14mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 0.14 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot