Klauke 169OH Ferrule 0.5mm² orange 1000 pcs wire-end sleeve

Image Representative of Range

Klauke 169OH Ferrule 0.5mm² orange 1000 pcs wire-end sleeve

MPN
169OH
Brand
Klauke
EAN-13
4012078023054
Order Code
04-6131
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £30.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Klauke manufactures the 169OH ferrule, which is available in a pack of 1000 pieces and designed for wires of 0.5 mm². These orange, insulated ferrules are ideal for crimping applications in electrical installations, ensuring secure and reliable connections. This product is typically used in control panel wiring and industrial cabling projects.
Insulation Polypropylene
Colour Orange
Pin Length Not Specifiedmm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 0.5 mm² x 10 mm
Sleeve length 10mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot