Klauke 697V Ferrule 0.25mm² Silver 1000 pcs

Image Representative of Range

Klauke 697V Ferrule 0.25mm² Silver 1000 pcs

MPN
697V
Brand
Klauke
EAN-13
4012078018715
Order Code
04-6243
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £12.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Klauke 697V ferrule is a silver, 0.25 mm² uninsulated connector ideal for making secure electrical connections. Manufactured by Klauke, this ferrule is supplied in bulk packs of 1000 pieces to meet large-scale wiring needs. It is typically used in applications requiring reliable crimp connections in electrical installations and panel building.
Insulation Polypropylene
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 0.25mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 0.25 mm² x 7 mm
Sleeve length 7mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot