Klauke 167HL Ferrule 0.25mm² blue 1000 pcs diameter 0.8mm

Image Representative of Range

Klauke 167HL Ferrule 0.25mm² blue 1000 pcs diameter 0.8mm

MPN
167HL
Brand
Klauke
EAN-13
4012078022989
Order Code
04-6126
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £33.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Klauke 167HL ferrule is a high-quality crimp accessory used to terminate electrical wires, ensuring secure and reliable connections. This specific item features a 0.25 mm² size and is available in a blue colour, with a pack containing 1000 pieces. Typical applications include improving the stability and durability of electrical connections in various electrical installations and electronic projects.
Insulation Polypropylene
Colour Blue
Pin Length Not Specifiedmm
Maximum Wire Size mm2 0.25mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 0.25 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot