Klauke 166GR Ferrule 0.14mm² grey 1000 pcs wire-end sleeve

Image Representative of Range

Klauke 166GR Ferrule 0.14mm² grey 1000 pcs wire-end sleeve

MPN
166GR
Brand
Klauke
EAN-13
4012078022996
Order Code
04-6121
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £31.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Manufactured by Klauke, the 166GR Ferrule features a 0.14 mm² cross-section in grey and is packaged in quantities of 1000 pieces. These insulated ferrules are typically used for electrical wire termination and ensure reliable and secure connections. Ideal for use in control panels and electrical circuitry, they provide added safety and convenience in wiring projects.
Insulation Polypropylene
Colour Grey
Pin Length Not Specifiedmm
Maximum Wire Size mm2 0.14mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 0.14 mm² x 6 mm
Sleeve length 6mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot