Klauke 168T Ferrule 0.35mm² Turquoise 1000 pcs wire-end sleeve

Image Representative of Range

Klauke 168T Ferrule 0.35mm² Turquoise 1000 pcs wire-end sleeve

MPN
168T
Brand
Klauke
EAN-13
4012078023016
Order Code
04-6128
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £48.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Klauke 168T Ferrule is a turquoise, insulated component designed for 0.35 mm² wires. It is ideal for crimping applications and enhances the connection's durability in electrical installations. Sold in packs of 1000, these ferrules are perfect for both industrial and residential wiring projects.
Insulation Polypropylene
Colour Turquoise
Pin Length Not Specifiedmm
Maximum Wire Size mm2 0.35mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 0.35 mm² x 6 mm
Sleeve length 6mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot