Klauke 46910 Ferrule 0.5mm² white 1000pcs 1mm diameter

Image Representative of Range

Klauke 46910 Ferrule 0.5mm² white 1000pcs 1mm diameter

MPN
46910
Brand
Klauke
EAN-13
4012078023634
Order Code
04-6173
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £30.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Klauke 46910 ferrule, with a 0.5 mm² capacity, is provided in white and comes in packages of 1000 pieces. These crimp ferrules are used for terminating electrical cables to ensure a secure connection. They are typically used in electrical installations and panel building.
Insulation Polypropylene
Colour White
Pin Length Not Specifiedmm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 0.5 mm² x 10 mm
Sleeve length 10mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot