Klauke 169OK Ferrule 0.5mm² Orange 1000 pcs wire-end sleeves

Image Representative of Range

Klauke 169OK Ferrule 0.5mm² Orange 1000 pcs wire-end sleeves

MPN
169OK
Brand
Klauke
EAN-13
4012078023030
Order Code
04-6132
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £27.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Klauke manufactures the 169OK ferrule, featuring a 0.5 mm² crimp area and an orange insulation for secure electrical connections. This pack includes 1000 insulated ferrules, ideal for wire termination and ensuring reliable conductivity in electrical installations. These ferrules are commonly used in electrical assemblies for improving the mechanical strength and quality of connections.
Insulation Polypropylene
Colour Orange
Pin Length Not Specifiedmm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 0.5 mm² x 6 mm
Sleeve length 6mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot