Hongshang ART001686 Heatshrink Green 19mm/9.5mm 2:1 No Adhesive |
04-4088
|
|
Despatched within 4 working days - 90 in stock
|
2+ £2.11
Price per unit Ex VAT
|
2:1 |
Green |
Sold Per Metre |
+125°C |
|
H-2(Z) |
9.50mm |
19mm |
0.80mm |
Heat Shrink Tubing |
Polyolefin |
-55°C |
Hongshang ART001687 Heatshrink White 2.40mm No Adhesive 2:1 Shrink |
04-4089
|
|
Despatched within 4 working days - 243 in stock
|
20+ £0.315
Price per unit Ex VAT
|
2:1 |
White |
Sold Per Metre |
+125°C |
|
H-2(Z) |
1.20mm |
2.40mm |
0.44mm |
Heat Shrink Tubing |
Polyolefin |
-55°C |
Hongshang ART001720 Heatshrink Transparent 76.20 mm 2:1 Per Metre |
04-4091
|
|
Despatched within 4 working days - 13 in stock
|
1+ £13.98
Price per unit Ex VAT
|
2:1 |
Transparent |
Sold Per Metre |
+105°C |
Thin-walled |
H-1 |
38.10mm |
76.20mm |
1.20mm |
Heat Shrink Tubing |
Polyolefin |
-55°C |
Hongshang ART001774 Heatshrink Transparent 1.50mm 0.50mm 3:1 Ratio |
04-4099
|
|
Despatched within 4 working days - 84 in stock
|
20+ £0.348
Price per unit Ex VAT
|
3:1 |
Transparent |
Sold Per Metre |
+135°C |
|
H-2F(3X) |
0.50mm |
1.50mm |
0.45mm |
Heat Shrink Tubing |
Polyolefin |
-55°C |
Hongshang ART001779 Heatshrink Transparent 4.50-1.50 mm Shrinkage 3:1 |
04-4101
|
|
Despatched within 4 working days - 169 in stock
|
10+ £0.619
Price per unit Ex VAT
|
3:1 |
Transparent |
|
+135°C |
|
H-2F(3X) |
1.50mm |
4.50mm |
0.60mm |
Heat Shrink Tubing |
Polyolefin |
-55°C |
Hongshang ART001806 Heatshrink Orange 19mm 9.50mm 2:1 Noadhesive 1m |
04-4102
|
|
Despatched within 4 working days - 245 in stock
|
2+ £2.21
Price per unit Ex VAT
|
2:1 |
Orange |
Sold Per Metre |
+125°C |
|
H-2(Z) |
9.50mm |
19mm |
0.80mm |
Heat Shrink Tubing |
Polyolefin |
-55°C |
Hongshang ART001807 Heatshrink 2:1 Orange 25.40mm No Adhesive Per Metre |
04-4103
|
|
|
2+ £2.69
Price per unit Ex VAT
|
2:1 |
Orange |
Sold Per Metre |
+125°C |
|
H-2(Z) |
12.70mm |
25.40mm |
0.90mm |
Heat Shrink Tubing |
Polyolefin |
-55°C |
Hongshang ART001844 Green Heatshrink 12.70mm 2:1 Shrinkage Per Metre |
04-4104
|
|
Despatched within 4 working days - 28 in stock
|
5+ £1.15
Price per unit Ex VAT
|
2:1 |
Green |
Sold Per Metre |
+125°C |
|
H-2(Z) |
6.40mm |
12.70mm |
0.65mm |
Heat Shrink Tubing |
Polyolefin |
-55°C |
Hongshang ART001845 Heatshrink Green 38.10mm to 19mm 2:1 Per Metre |
04-4105
|
|
Despatched within 4 working days - 8 in stock
|
1+ £4.48
Price per unit Ex VAT
|
2:1 |
Green |
Sold Per Metre |
+125°C |
|
H-2(Z) |
19mm |
38.10mm |
1.00mm |
Heat Shrink Tubing |
Polyolefin |
-55°C |
Hongshang ART001846 Heatshrink 2:1 Green 76.2mm/38.1mm Per Metre |
04-4106
|
|
Despatched within 4 working days - 8 in stock
|
1+ £12.86
Price per unit Ex VAT
|
2:1 |
Green |
Sold Per Metre |
+125°C |
|
H-2(Z) |
38.10mm |
76.20mm |
1.20mm |
Heat Shrink Tubing |
Polyolefin |
-55°C |
Hongshang ART001860 Heatshrink Yellow 16mm 2:1 Shrinkage Per Metre |
04-4107
|
|
Despatched within 4 working days - 45 in stock
|
3+ £1.75
Price per unit Ex VAT
|
2:1 |
Yellow |
Sold Per Metre |
+125°C |
|
H-2(Z) |
8mm |
16mm |
0.69mm |
Heat Shrink Tubing |
Polyolefin |
-55°C |
Hongshang ART001881 Heatshrink Green 2.40mm-1.20mm 2:1 Sold per metre |
04-4108
|
|
Despatched within 4 working days - 183 in stock
|
20+ £0.309
Price per unit Ex VAT
|
2:1 |
Green |
Sold Per Metre |
+125°C |
|
H-2(Z) |
1.20mm |
2.40mm |
0.44mm |
Heat Shrink Tubing |
Polyolefin |
-55°C |
Hongshang ART001882 Heatshrink Purple 2:1 Shrinkage 2.40mm-1.20mm |
04-4109
|
|
Despatched within 4 working days - 199 in stock
|
20+ £0.315
Price per unit Ex VAT
|
2:1 |
Purple |
|
+125°C |
|
H-2(Z) |
1.20mm |
2.40mm |
0.44mm |
Heat Shrink Tubing |
Polyolefin |
-55°C |
Hongshang ART001883 Heatshrink Purple 3.20mm 2:1 Shrinkage Per Metre |
04-4188
|
|
Despatched within 4 working days - 189 in stock
|
20+ £0.346
Price per unit Ex VAT
|
2:1 |
Purple |
Sold Per Metre |
+125°C |
|
H-2(Z) |
1.60mm |
3.20mm |
0.44mm |
Heat Shrink Tubing |
Polyolefin |
-55°C |
Hongshang ART001884 Heatshrink Green 4.8mm 2:1 Sold per metre |
04-4189
|
|
Despatched within 4 working days - 77 in stock
|
10+ £0.515
Price per unit Ex VAT
|
2:1 |
Green |
Sold Per Metre |
+125°C |
|
H-2(Z) |
2.40mm |
4.80mm |
0.51mm |
Heat Shrink Tubing |
Polyolefin |
-55°C |
Hongshang ART001885 Heatshrink Violet 4.80mm-2.40mm 2:1 No Adhesive |
04-4190
|
|
Despatched within 4 working days - 210 in stock
|
10+ £0.505
Price per unit Ex VAT
|
2:1 |
Violet |
Sold Per Metre |
+125°C |
|
H-2(Z) |
2.40mm |
4.80mm |
0.51mm |
Heat Shrink Tubing |
Polyolefin |
-55°C |
Hongshang ART001887 Heatshrink Violet 19mm-9.50mm 2:1 Non-Adhesive |
04-4191
|
|
Despatched within 4 working days - 82 in stock
|
2+ £2.11
Price per unit Ex VAT
|
2:1 |
Violet |
Sold Per Metre |
+125°C |
|
H-2(Z) |
9.50mm |
19mm |
0.80mm |
Heat Shrink Tubing |
Polyolefin |
-55°C |
Hongshang ART001946 Heatshrink Black 126mm 63.5mm 2:1 Shrinkage |
04-4192
|
|
|
1+ £23.25
Price per unit Ex VAT
|
2:1 |
Black |
Sold Per Metre |
+125°C |
|
H-2(Z) |
63.50mm |
126mm |
1.30mm |
Heat Shrink Tubing |
Polyolefin |
-55°C |
Hongshang ART001948 Heatshrink Black 4.80mm to 2.40mm 2:1 Sold/Meter |
04-4193
|
|
Despatched within 4 working days - 188 in stock
|
10+ £0.592
Price per unit Ex VAT
|
2:1 |
Black |
Sold Per Metre |
+135°C |
|
H-2F |
2.40mm |
4.80mm |
0.48mm |
Heat Shrink Tubing |
Polyolefin |
-55°C |
Hongshang ART001949 Heatshrink Black 6.40mm-3.20mm 2:1 Non-Adhesive |
04-4194
|
|
Despatched within 4 working days - 17 in stock
|
10+ £0.770
Price per unit Ex VAT
|
2:1 |
Black |
Sold Per Metre |
+135°C |
|
H-2F |
3.20mm |
6.40mm |
0.56mm |
Heat Shrink Tubing |
Polyolefin |
-55°C |
Hongshang ART001950 Heatshrink 9.50mm Black 2:1 1m No Adhesive |
04-4195
|
|
Despatched within 4 working days - 51 in stock
|
5+ £1.13
Price per unit Ex VAT
|
2:1 |
Black |
Sold Per Metre |
+135°C |
|
H-2F |
4.80mm |
9.50mm |
0.62mm |
Heat Shrink Tubing |
Polyolefin |
-55°C |
Hongshang ART001951 Heatshrink 12.70mm to 6.40mm 2:1 Black No Adhesive |
04-4196
|
|
|
3+ £1.40
Price per unit Ex VAT
|
2:1 |
Black |
Sold Per Metre |
+135°C |
|
H-2F |
6.40mm |
12.70mm |
0.62mm |
Heat Shrink Tubing |
Polyolefin |
-55°C |
Hongshang ART001952 Heatshrink Black 16 mm 8 mm Shrinkage 2:1 Per Metre |
04-4197
|
|
Despatched same day - 3 in stockBack-order availability date - 22/10/2026
|
3+ £2.05
Price per unit Ex VAT
|
2:1 |
Black |
Sold Per Metre |
+135°C |
|
H-2F |
8mm |
16mm |
0.68mm |
Heat Shrink Tubing |
Polyolefin |
-55°C |
Hongshang ART001953 Heatshrink Black 19 mm 2:1 Shrink Sold Per Metre |
04-4198
|
|
Despatched within 4 working days - 15 in stock
|
2+ £2.57
Price per unit Ex VAT
|
2:1 |
Black |
Sold Per Metre |
+135°C |
|
H-2F |
9.50mm |
19mm |
0.68mm |
Heat Shrink Tubing |
Polyolefin |
-55°C |