Hongshang ART001779 Heatshrink Transparent 4.50-1.50 mm Shrinkage 3:1

MPN
ART001779
Brand
Hongshang
EAN-13
2050006227459
Order Code
04-4101
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £0.619
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 93 in stock

The Hongshang ART001779 heat shrink is a transparent tubing designed without adhesive, offering a 3:1 shrinkage ratio. With an initial diameter of 4.50 mm, it reduces to 1.50 mm when heated. This versatile product is ideal for insulating wires and providing strain relief in electrical applications.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Colour Transparent
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F(3X)
Nominal diameter (post-shrinkage) 1.50mm
Nominal inside diameter (pre-shrinkage) 4.50mm
Wall thickness (post-shrinkage) 0.60mm

Reviews

Be the first to submit a review

Trustpilot