Hongshang ART001846 Heatshrink 2:1 Green 76.2mm/38.1mm Per Metre

Image Representative of Range

Hongshang ART001846 Heatshrink 2:1 Green 76.2mm/38.1mm Per Metre

MPN
ART001846
Brand
Hongshang
EAN-13
2050006226995
Order Code
04-4106
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £15.13 £12.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Hongshang ART001846 Heatshrink is a green, flexible tubing designed for insulating and protecting wires with a shrinkage ratio of 2:1. This heatshrink is 76.20 mm in diameter before shrinking and 38.10 mm after shrinking, and is sold per metre. It is suitable for use in electrical applications to bundle wires, provide strain relief, and protect against abrasion.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Green
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 38.10mm
Nominal inside diameter (pre-shrinkage) 76.20mm
Wall thickness (post-shrinkage) 1.20mm

Reviews

Be the first to submit a review

Trustpilot