Hongshang ART001807 Heatshrink 2:1 Orange 25.40mm No Adhesive Per Metre

Image Representative of Range

Hongshang ART001807 Heatshrink 2:1 Orange 25.40mm No Adhesive Per Metre

MPN
ART001807
Brand
Hongshang
EAN-13
2050006226704
Order Code
04-4103
Country of Origin
China
View Full Product Range (24)

Discontinued


Manufactured by Hongshang, the ART001807 is a non-adhesive orange heatshrink with a shrinkage ratio of 2:1. Its sizes are 25.40 mm before shrinking and 12.70 mm after shrinking, and it's sold per metre. The heatshrink is ideal for insulating wires and providing strain relief in electrical applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Orange
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 12.70mm
Nominal inside diameter (pre-shrinkage) 25.40mm
Wall thickness (post-shrinkage) 0.90mm

Trustpilot