Hongshang ART001845 Heatshrink Green 38.10mm to 19mm 2:1 Per Metre

Image Representative of Range

Hongshang ART001845 Heatshrink Green 38.10mm to 19mm 2:1 Per Metre

MPN
ART001845
Brand
Hongshang
EAN-13
2050006226858
Order Code
04-4105
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £5.27 £4.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Hongshang ART001845 is a green heat shrink tube without adhesive, featuring a diameter of 38.10 mm that shrinks to 19 mm with a 2:1 shrink ratio. Typically used in electrical insulation and protection of joints, this product is sold per metre. Hongshang is known for quality tubing solutions in both industrial and consumer applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Green
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 19mm
Nominal inside diameter (pre-shrinkage) 38.10mm
Wall thickness (post-shrinkage) 1.00mm

Reviews

Be the first to submit a review

Trustpilot