Hongshang ART001686 Heatshrink Green 19mm/9.5mm 2:1 No Adhesive

Image Representative of Range

Hongshang ART001686 Heatshrink Green 19mm/9.5mm 2:1 No Adhesive

MPN
ART001686
Brand
Hongshang
EAN-13
2050006226629
Order Code
04-4088
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £2.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 91 in stock

The Hongshang ART001686 is a green heatshrink tubing measuring 19 mm, which shrinks to 9.50 mm, offering a shrinkage ratio of 2:1. This non-adhesive heat shrink tubing is typically sold per metre and is suitable for electrical insulation and protective covering for wires and cables. It's a practical choice for various electrical and electronic applications, ensuring effective protection without added adhesives.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Green
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 9.50mm
Nominal inside diameter (pre-shrinkage) 19mm
Wall thickness (post-shrinkage) 0.80mm

Reviews

Be the first to submit a review

Trustpilot