Christmas Opening Hours and Delivery Dates here
Hongshang ART001946 Heatshrink Black 126mm 63.5mm 2:1 Shrinkage

Hongshang ART001946 Heatshrink Black 126mm 63.5mm 2:1 Shrinkage

Order Code:

04-4192

Brand: Hongshang MPN: ART001946 EAN-13: 2050006225134

Discontinued


The Hongshang ART001946 heatshrink is a black, adhesive-free tubing with a shrinkage ratio of 2:1, designed for electrical insulation and cable protection. Measuring 126 mm before shrinking to 63.50 mm, it is sold by the metre and is ideal for bundling cables and protecting components. This versatile heatshrink is commonly used in automotive, aerospace, and industrial applications.
Shrinkage Ratio 2:1
Type Heatshrink w/o adhesive
Factory colour Black
Material Polyolefin
Max. temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 63.50mm
Nominal inside diameter (pre-shrinkage) 126mm
Wall thickness (post-shrinkage) 1.30mm

Trustpilot