Hongshang ART001844 Green Heatshrink 12.70mm 2:1 Shrinkage Per Metre

Image Representative of Range

Hongshang ART001844 Green Heatshrink 12.70mm 2:1 Shrinkage Per Metre

MPN
ART001844
Brand
Hongshang
EAN-13
2050006226490
Order Code
04-4104
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
5+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

The Hongshang ART001844 Heatshrink is a green heat shrink tubing with no adhesive and features a shrink ratio of 2:1, reducing from 12.70 mm to 6.40 mm. Manufactured by Hongshang, this product is sold per metre, making it ideal for electrical insulation and cable protection applications. Its high-quality material ensures reliable performance in various environments.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Green
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 6.40mm
Nominal inside diameter (pre-shrinkage) 12.70mm
Wall thickness (post-shrinkage) 0.65mm

Reviews

Be the first to submit a review

Trustpilot